Surface mount PTC thermistor with 0.2 ohm resistance and 20% tolerance. Features a 0805 case code (2012 metric) and a 6V DC rated voltage. Offers a hold current of 750mA, trip current of 1.62A, and a maximum current rating of 10A. Operates within a temperature range of -10°C to 60°C. Packaged in tape and reel for surface mount applications.
Murata PRG21BC0R2MM1RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 2A |
| Depth | 1.25mm |
| Height | 1.25mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | PRG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 1.62A |
| Voltage | 20V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21BC0R2MM1RA to view detailed technical specifications.
No datasheet is available for this part.
