The PRG21BC0R6MM1RK is a surface mount PTC thermistor with a resistance range of less than 7 ohms at 25 degrees Celsius. It has a tolerance range of 20 to 25 percent at 25 degrees Celsius. The device operates between -20 and 85 degrees Celsius. It is a two-terminal component with a 0603 package case.
Murata PRG21BC0R6MM1RK technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Package/Case | 0603 |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 0.6Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata PRG21BC0R6MM1RK to view detailed technical specifications.
No datasheet is available for this part.