
Surface mount PTC thermistor, 12V voltage rating, 10A maximum current rating, and 330mA hold current. Features a 1 Ohm resistance with 20% tolerance, operating within a -20°C to 60°C temperature range. Packaged in a 0805 (2012 metric) case, this lead-free and RoHS compliant component is designed for general purpose applications.
Murata PRG21BC1R0MM1RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 10A |
| Depth | 1.25mm |
| Height | 0.9mm |
| Hold Current | 330mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 740mA |
| Voltage | 12V |
| Voltage Rating | 12V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21BC1R0MM1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.