Murata PRG21BC2R2MM1RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 6.5A |
| Depth | 1.25mm |
| Height | 0.9mm |
| Hold Current | 220mA |
| Length | 2mm |
| Max Current Rating | 6.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG21BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 500mA |
| Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21BC2R2MM1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.