
Surface mount PTC thermistor with 4.7 ohm resistance and 20% tolerance, designed for general applications. Features a 0805 case code (2012 metric) and a 30V voltage rating. Operates within a temperature range of -10°C to 60°C, with a hold current of 155mA and a trip current of 330mA. This lead-free, RoHS compliant component offers a maximum current rating of 5A and is supplied on tape and reel.
Murata PRG21BC4R7MM1RA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 5A |
| Depth | 1.25mm |
| Height | 1.25mm |
| Hold Current | 155mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG21BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 330mA |
| Voltage | 20V |
| Voltage Rating | 30V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21BC4R7MM1RA to view detailed technical specifications.
No datasheet is available for this part.