Murata PTDCA1BF3R0Q100 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Manufacturer Series | PTDC |
| Resistance | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata PTDCA1BF3R0Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.