Murata PTDL7PBF7R0M10B technical specifications.
| Number of Terminals | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Manufacturer Series | PTDL |
| Resistance | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata PTDL7PBF7R0M10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.