Murata PTFL04BC222Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 4mm |
| Lead Length | 25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFL04BC222Q2N34B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
