
The PTFM04BD471Q2N34B0 is a thermistor from Murata with a radial package and through hole mount. It has a maximum operating temperature of 110°C and a minimum operating temperature of -10°C. The device is RoHS compliant and lead free, with a resistance of 100R and a tolerance of 30%. It is available in a bulk packaging with 100 units per package.
Murata PTFM04BD471Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 3mm |
| Lead Free | Lead Free |
| Lead Length | 39mm |
| Length | 7.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 30% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BD471Q2N34B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.