
Murata PTFM04BF471Q2N34BS technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BF471Q2N34BS to view detailed technical specifications.
No datasheet is available for this part.