
The Murata PTFM04BG222Q2N34B0 is a thermistor with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a current rating of 100mA and a maximum supply voltage of 16V. The device is packaged in a radial case with a lead length of 39mm and is suitable for through hole mounting. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100 units.
Murata PTFM04BG222Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 3mm |
| Lead Free | Lead Free |
| Lead Length | 39mm |
| Length | 7.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BG222Q2N34B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
