Murata PTFM04BH222Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 3mm |
| Lead Length | 39mm |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole, Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Voltage | 16V |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BH222Q2N34B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.