Murata PTGL04AR130H2B51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 700mA |
| Depth | 4mm |
| Hold Current | 180mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 350mA |
| Voltage | 30V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL04AR130H2B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.