Murata PTGL05AR151H8P52B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 28mA |
| Depth | 6mm |
| Hold Current | 35mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 65mA |
| Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AR151H8P52B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.