Murata PTGL05AR1R0M1B51B0 technical specifications.
| Depth | 3.5mm |
| Hold Current | 470mA |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Tolerance | 20% |
| Trip Current | 880mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AR1R0M1B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.