Murata PTGL05AR331M7A52B0 technical specifications.
| Height | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 330R |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AR331M7A52B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.