Murata PTGL05AS100K4B51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Height | 10.5mm |
| Hold Current | 215mA |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 10% |
| Trip Current | 286mA |
| Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AS100K4B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.