Murata PTGL05AS6R8K3B51A0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AS6R8K3B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.