Murata PTGL06AR0R8M1B51A0 technical specifications.
| Hold Current | 505mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Trip Current | 955mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL06AR0R8M1B51A0 to view detailed technical specifications.
No datasheet is available for this part.