Murata PTGL07AR4R7M2P51B0 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.7R |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR4R7M2P51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.