Murata PTGL07AR560M9A51B0 technical specifications.
| Package/Case | Radial |
| Depth | 6.5mm |
| Diameter | 8.2mm |
| Hold Current | 95mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 56R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR560M9A51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
