Murata PTGL07AR750M7B52B0 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Hold Current | 82mA |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 142mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR750M7B52B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.