Murata PTGL07AR8R2M3P51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Depth | 4mm |
| Hold Current | 165mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 300mA |
| Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR8R2M3P51A0 to view detailed technical specifications.
No datasheet is available for this part.