Murata PTGL07AS3R3K3B51A0 technical specifications.
| Package/Case | Radial |
| Hold Current | 389mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 51V |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Trip Current | 517mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AS3R3K3B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
