Murata PTGL07BD100N2B51A0 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 124mA |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Tolerance | 30% |
| Trip Current | 251mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07BD100N2B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
