Murata PTGL09AR150M3B51A0 technical specifications.
| Package/Case | Radial |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR150M3B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.