Murata PTGL09AR220M6B52A0 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR220M6B52A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.