Murata PTGL09AR250H8B52A0 technical specifications.
| Package/Case | Radial |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR250H8B52A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.