
PTC thermistor with 25 Ohm resistance and 25% tolerance, designed for through-hole mounting with a radial package. Features a 5mm lead pitch, 1mA current rating, and a hold current of 150mA. Operates within a temperature range of -10°C to 60°C and supports a maximum supply voltage of 265V. This component is RoHS compliant and supplied in bulk packaging.
Murata PTGL09AR250H8B52B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1mA |
| Depth | 6mm |
| Height | 4mm |
| Hold Current | 150mA |
| Lead Pitch | 5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Trip Current | 290mA |
| Voltage | 265V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR250H8B52B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.