Murata PTGL09AR3R9M3B51B0 technical specifications.
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.9R |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR3R9M3B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.