Murata PTGL09AR8R5M5B51B0 technical specifications.
| Current Rating | 100uA |
| Lead Pitch | 5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 8.5R |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR8R5M5B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.