Murata PTGL09BA0R5M1B51A0 technical specifications.
| Package/Case | Radial |
| Height | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resistance | 500mR |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09BA0R5M1B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.