Murata PTGL09BA0R5M1B51B0 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09BA0R5M1B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.