Murata PTGL09BD4R7N2B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2mA |
| Depth | 4mm |
| Hold Current | 216mA |
| Lead Pitch | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 30% |
| Trip Current | 398mA |
| Voltage | 24V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09BD4R7N2B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
