Murata PTGL10AR3R9M3B51A0 technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL10AR3R9M3B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.