Murata PTGL12AS4R7K6B51A0 technical specifications.
| Hold Current | 393mA |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Trip Current | 523mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AS4R7K6B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.