Murata PTGL13AR3R7H4B71B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5.5mA |
| Depth | 4.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 80V |
| Mount | Through Hole |
| Operating Supply Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.7R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 25% |
| Voltage | 80V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL13AR3R7H4B71B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
