Murata PTGL18AR6R0H8B72B0 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Hold Current | 380mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 6R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 715mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL18AR6R0H8B72B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.