Murata PTGL4SAS220K4B51B0 technical specifications.
| Hold Current | 145mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Trip Current | 193mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL4SAS220K4B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.