Murata PTGLS4AR1R0M1B53A0 technical specifications.
| Lead Pitch | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1R |
| Resistance Tolerance | 20% |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Weight | 0.013051oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PTGLS4AR1R0M1B53A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.