Murata PTGLS5BCR22N1N53B0 technical specifications.
| Lead Pitch | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220mR |
| Resistance Tolerance | 20% |
| RoHS Compliant | No |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 30% |
| Weight | 0.013051oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PTGLS5BCR22N1N53B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.