Murata PTGLS9AR0R2M1B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 9mA |
| Lead Pitch | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200mR |
| Resistance Tolerance | 20% |
| RoHS Compliant | No |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Voltage | 16V |
| Weight | 0.013051oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PTGLS9AR0R2M1B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.