
Murata PTH7M220MC1-00 technical specifications.
| Current Rating | 7A |
| Lead Diameter | 16mm |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| Series | H7M |
| Termination | Quick Connect |
| Tolerance | 20% |
| Voltage | 300V |
| Weight | 0.479726oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTH7M220MC1-00 to view detailed technical specifications.
No datasheet is available for this part.
