Murata PTH7M330MA2-00 technical specifications.
| Current Rating | 5A |
| Lead Diameter | 16mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 33R |
| Series | H7M |
| Termination | Quick Connect |
| Tolerance | 20% |
| Voltage | 400V |
| Weight | 0.479726oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTH7M330MA2-00 to view detailed technical specifications.
No datasheet is available for this part.