The PTL2012-F18NG is a surface mount fixed inductor from Murata, featuring a thick film ceramic core material and a 0805 case size. It has an inductance of 0.018uH with a 2% tolerance and a maximum DC current of 0.3A. The inductor's minimum quality factor is 9 and its minimum self resonant frequency is 2000MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata PTL2012-F18NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F18NG to view detailed technical specifications.
No datasheet is available for this part.