The PTL2012-F1N0C is a 0.001uH thick film ceramic RF chip inductor from Murata. It features a tolerance of 0.2nH and a maximum DC current of 1.3A. The inductor has a minimum self resonant frequency of 10GHz and a minimum quality factor of 7. It is available in an 0805 case size and has a maximum operating temperature of 125 degrees Celsius.
Murata PTL2012-F1N0C technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 10000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F1N0C to view detailed technical specifications.
No datasheet is available for this part.