Murata's PTL2012-F1N0G is a surface mount fixed inductor with a ceramic core and thick film technology. It has a nominal inductance of 0.001uH and a tolerance of 2%. The inductor is designed to operate at a maximum DC current of 1.3A and a maximum DC resistance of 0.1R. The minimum quality factor is 7 and the minimum self resonant frequency is 10KHz. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 0.65mm, and product depth of 1.45mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata PTL2012-F1N0G technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 10000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F1N0G to view detailed technical specifications.
No datasheet is available for this part.