The PTL2012-F1N2C is a 0805 thick film ceramic chip inductor from Murata with an inductance of 0.0012uH and a maximum DC resistance of 0.1R. It has a maximum DC current rating of 1.1A and a minimum quality factor of 7. The inductor's self resonant frequency is typically 9000MHz. It operates over a temperature range of -55 to 125C.
Murata PTL2012-F1N2C technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 9000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F1N2C to view detailed technical specifications.
No datasheet is available for this part.