The PTL2012-F1N5C is a surface mount fixed inductor from Murata with a type of RF Chip and technology of Thick Film. It features a core material of Ceramic and an inductance of 0.0015uH with a tolerance of 0.2nH. The inductance test frequency is 100M and the maximum DC current is 0.8A with a maximum DC resistance of 0.12R. The minimum quality factor is 6 and the minimum self resonant frequency is 8500M (typical). The inductor is available in a case size of 0805 with dimensions of 2.2mm in length, 0.65mm in height, and 1.45mm in product depth. It operates between -55°C and 125°C.
Murata PTL2012-F1N5C technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.0015uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 8500M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F1N5C to view detailed technical specifications.
No datasheet is available for this part.