The PTL2012-F1N8C is a surface mount fixed inductor from Murata with a type of RF Chip and thick film technology. It features a ceramic core material and a case size of 0805. The inductor has an inductance of 0.0018uH with a tolerance of 0.2nH, and is tested at a frequency of 100M. It can handle a maximum DC current of 0.8A and has a maximum DC resistance of 0.15R. The inductor operates within a temperature range of -55C to 125C.
Murata PTL2012-F1N8C technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 8000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F1N8C to view detailed technical specifications.
No datasheet is available for this part.